Quad operational amplifier IC featuring a voltage-feedback architecture. Offers a minimum voltage gain of 125,000 and a nominal unity gain bandwidth of 20 kHz. Maximum input offset voltage is 800 µV, with low-offset and micropower capabilities. Operates within a temperature range of -25°C to 85°C, housed in a 14-terminal hermetically sealed ceramic dual in-line package. Nominal supply voltage is ±15V, with a maximum supply current of 0.12A.
Analog Devices OP490EY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 12000 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 125000 |
| Unity Gain BW-Nom | 20 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 0.005 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP490EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.