The OP490GP is a general purpose operational amplifier from Analog Devices. It features a common mode rejection ratio of 80dB and a gain bandwidth product of 20kHz. The op amp operates over a temperature range of -40°C to 85°C and is available in a PDIP-14 package. The OP490GP is not RoHS compliant.
Sign in to ask questions about the Analog Devices OP490GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP490GP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 20kHz |
| Height | 3.3mm |
| Input Bias Current | 25mA |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP490GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.