
Micropower Quad Operational Amplifier featuring four general-purpose amplifiers. This integrated circuit offers a 20kHz bandwidth and a 20kHz gain bandwidth product. It operates with a minimum supply voltage of 1.6V and a maximum of 36V, drawing a maximum supply current of 80uA. Key performance metrics include a 90dB common mode rejection ratio and a 109dB power supply rejection ratio. The component is housed in an N package with dimensions of 19.05mm (length) x 6.35mm (width) x 3.3mm (height).
Sign in to ask questions about the Analog Devices OP490GPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP490GPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20kHz |
| Height | 3.3mm |
| Input Bias Current | 4.2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Supply Current | 80uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20kHz |
| Voltage Gain | 118.06dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP490GPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
