
Quad operational amplifier featuring a 20kHz gain bandwidth product and 0.012V/µs slew rate. This general-purpose amplifier offers a 600µV input offset voltage and 4.2nA input bias current. Designed for surface mounting in a 16-pin SOIC package, it operates with dual supply voltages from 800mV to 18V or single supply from 1.6V to 36V. Key performance metrics include 80dB common mode rejection ratio and 109.9dB power supply rejection ratio.
Analog Devices OP490GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 20kHz |
| Input Bias Current | 4.2nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 60uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109.9dB |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20kHz |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP490GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
