
Quad operational amplifier featuring a 20kHz bandwidth and 1mV input offset voltage. This general-purpose amplifier operates from a minimum supply voltage of 1.6V up to 36V, with a maximum dual supply voltage of 18V. It offers a high 90dB common mode rejection ratio and a 109dB power supply rejection ratio, consuming a low 80uA maximum supply current. The amplifier is housed in a 7.6mm wide, 10.5mm long, 2.35mm high SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP490GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20kHz |
| Height | 2.35mm |
| Input Bias Current | 4.2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Supply Current | 80uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20kHz |
| Voltage Gain | 118.06dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP490GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
