
Quad operational amplifier featuring a 3MHz gain bandwidth product and 0.4V/µs slew rate. This through-hole component offers a 70dB CMRR and 80dB PSRR, with a voltage gain of 96.9dB. It operates from a dual supply voltage range of 1.35V to 6V, with a maximum supply current of 1.6mA. The integrated circuit is housed in a 14-pin PDIP package and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices OP491GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP491GP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Height | 3.3mm |
| Input Bias Current | 65nA |
| Input Offset Voltage (Vos) | 700uV |
| Length | 19.05mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 96.9dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP491GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
