
Quad operational amplifier featuring a 3MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op amp operates from a wide supply voltage range of 1.35V to 12V, with a typical operating supply current of 260µA. It offers 75dB common mode rejection ratio and 110dB power supply rejection ratio, with a 65nA input bias current and 700µV input offset voltage. Designed for through-hole mounting in a PDIP package, this RoHS compliant component provides 16mA output current per channel.
Analog Devices OP491GPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Height | 3.3mm |
| Input Bias Current | 65nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 96.9dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP491GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
