
Quad operational amplifier featuring a 3MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose, bipolar IC offers a 1.35V to 6V dual supply voltage range and a 2.7V to 12V single supply voltage range. It boasts a low input offset voltage of 80µV, 30nA input bias current, and 16mA output current per channel. The component is housed in a 14-pin TSSOP surface mount package, suitable for operation across a -40°C to 125°C temperature range.
Analog Devices OP491GRU-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 80uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 16mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 96.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP491GRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.