
Quad operational amplifier IC featuring a 3MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose amplifier offers a 1.35V to 6V dual supply voltage range and a 2.7V to 12V single supply voltage range. It boasts a low input offset voltage of 80µV and an input bias current of 30nA. The SOIC package supports surface mount installation, with each channel providing 16mA output current.
Analog Devices OP491GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 80uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 16mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage | 12V |
| Voltage Gain | 96.9dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP491GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
