Quad operational amplifier featuring a 4 MHz bandwidth and 2500 µV maximum input offset voltage. This voltage-feedback architecture offers a minimum voltage gain of 5000 and a nominal slew rate of 2 V/µs. Designed for automotive temperature grades, it operates from -40°C to 125°C. The component is housed in a 14-pin PDIP package with dual terminal positions, a nominal supply voltage of 5V, and a maximum supply current of 5.6 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP492GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 33 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP492GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.