
Quad operational amplifier featuring a 4MHz gain bandwidth product and 4V/µs slew rate. This general-purpose IC offers 4 channels with a 1.4mV maximum input offset voltage and 375nA input bias current. Operating from 4.5V to 33V supply, it provides 10.5mA output current per channel and 75dB common mode rejection ratio. Packaged in a 14-pin SOIC, this component operates across a -40°C to 125°C temperature range.
Analog Devices OP492GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 375nA |
| Input Offset Voltage (Vos) | 1.4mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 10.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP492GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
