
Quad single supply operational amplifier featuring a 4MHz gain bandwidth product and 4V/µs slew rate. This general-purpose amplifier offers a 4-channel configuration with a maximum operating supply voltage of 33V and a typical supply current of 4.8mA. Key performance metrics include a 78dB CMRR and 86dB PSRR, with an input bias current of 375nA and input offset voltage of 2.5mV. The BICMOS technology component is housed in an 8.75mm x 4mm x 1.5mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP492GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Bias Current | 375nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 10.5mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 4.8mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP492GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
