The OP495GBC is a 14-pin die operational amplifier from Analog Devices. It operates at a supply voltage of 5V with a maximum current of 0.6mA and a supply voltage limit of 18V. The amplifier has a maximum input offset voltage of 300mV and a common-mode reject ratio of 110dB. It features frequency compensation and low-offset capabilities, making it suitable for a variety of applications. The OP495GBC is packaged in a die format and is suitable for use in temperatures from 25°C.
Analog Devices OP495GBC technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 14 |
| Min Operating Temperature | 25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 75 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP495GBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.