
Quad operational amplifier featuring rail-to-rail output and a general-purpose amplifier type. Offers a 75kHz gain bandwidth product and 85kHz bandwidth. Operates with dual supply voltages from 1.5V to 15V, with a maximum dual supply of 18V, and single supply from 3V to 36V. Achieves 110dB common mode rejection ratio and 110dB power supply rejection ratio. This through-hole mounted component is packaged in PDIP with a 700uA operating supply current.
Analog Devices OP495GPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 75kHz |
| Height | 3.3mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 28V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.03V/µs |
| Supply Current | 600uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 140dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP495GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
