
Quad operational amplifier featuring rail-to-rail operation. This general-purpose amplifier offers a 75kHz gain bandwidth product and 110dB common mode rejection ratio. With a 500µV input offset voltage and 20nA input bias current, it operates from a minimum supply voltage of 1.5V up to 36V. The device is housed in a 16-pin SOIC package with gull-wing terminals, suitable for surface mounting.
Analog Devices OP495GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 51nV/sqrt Hz |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 25mA |
| Package Body Material | Plastic |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.03V/µs |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 140dB |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP495GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
