
Quad operational amplifier featuring a 75kHz gain bandwidth product and 0.03V/µs slew rate. This general-purpose amplifier offers a 140dB voltage gain, 90dB CMRR, and 90dB PSRR. It operates from a 1.5V to 18V dual supply or 3V to 36V single supply, with a typical quiescent current of 175µA. The SOIC-16 package contains four independent amplifiers, each capable of 25mA output current.
Analog Devices OP495GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 75kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 51nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.03V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 140dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP495GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
