
Quad operational amplifier featuring rail-to-rail output and a general-purpose amplifier type. Offers a 75kHz gain bandwidth product and 85kHz bandwidth, with a 140dB voltage gain. Operates with dual supply voltages from 1.5V to 15V, and single supply from 3V to 36V. Achieves 110dB common mode rejection ratio and power supply rejection ratio. Housed in a SOIC package with dimensions of 10.5mm length, 7.6mm width, and 2.35mm height.
Analog Devices OP495GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 75kHz |
| Height | 2.35mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.03V/µs |
| Supply Current | 600uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 140dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP495GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
