
The OP496GS-REEL is a general purpose operational amplifier from Analog Devices, available in a SOIC-14 package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 3V and 12V. The device features a common mode rejection ratio of 65dB and a power supply rejection ratio of 85dB. It has a slew rate of 0.3V/µs and a unity gain bandwidth product of 350kHz. The OP496GS-REEL is a surface mount device and is available on tape and reel.
Analog Devices OP496GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 35uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 4mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP496GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
