The OP497AY is a 4-element operational amplifier from Analog Devices, packaged in a CDIP-14 case and suitable for through-hole mounting. It features a common mode rejection ratio of 120dB and an input bias current of 100pA. The op amp has a maximum operating temperature range of -55°C to 125°C and can be powered by dual supplies between 2V and 20V. The OP497AY is not RoHS compliant.
Analog Devices OP497AY technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 135.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP497AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.