
Quad operational amplifier featuring picoampere input current, ideal for precision applications. Boasts a 75µV input offset voltage and 60pA input bias current. Offers a 500kHz gain bandwidth product and 0.15V/µs slew rate. Operates from a 2V to 20V dual supply with a 2.5mA operating supply current. Housed in a SOIC package, this general-purpose amplifier provides 135dB common mode rejection and power supply rejection ratios.
Sign in to ask questions about the Analog Devices OP497FS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP497FS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 60pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 132.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP497FS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
