Industrial-grade operational amplifier featuring a 200 MHz unity gain bandwidth and 45 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 120,000 and a nominal common-mode rejection ratio of 96 dB. Designed for a wide operating temperature range of -40°C to 85°C, it operates with a nominal supply voltage of ±15V, with limits up to ±18V. The hermetically sealed ceramic DIP-8 package houses a single operational amplifier function.
Sign in to ask questions about the Analog Devices OP61FZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP61FZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1250 |
| Average Bias Current-Max (IIB) | 0.9 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 120000 |
| Unity Gain BW-Nom | 200000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP61FZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.