Industrial-grade operational amplifier featuring a 200 MHz unity gain bandwidth and 45 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1500 µV and a nominal supply voltage range of ±15V, with limits up to ±18V. Packaged in an 8-terminal PDSO (SOP-8) plastic surface-mount package, it operates across an industrial temperature range of -40°C to 85°C. The amplifier provides a minimum voltage gain of 120,000 and a nominal common-mode rejection ratio of 96 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP61GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP61GS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.9 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 120000 |
| Unity Gain BW-Nom | 200000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP61GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.