
Analog Devices OP727ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 104dB |
| Input Bias Current | 11nA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP727ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
