
Precision rail-to-rail output dual operational amplifier featuring a 700kHz gain bandwidth product and 0.2V/µs slew rate. This general-purpose amplifier offers 110dB common mode rejection ratio and 130dB power supply rejection ratio. Operates from single or dual supplies, with a minimum supply voltage of 2.7V and a maximum of 30V. Housed in a TSSOP package, this component is RoHS compliant and suitable for a wide temperature range of -40°C to 85°C.
Analog Devices OP727ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 700kHz |
| Height | 1.05mm |
| Input Bias Current | 5.5nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 580uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 290uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 580uA |
| Supply Type | Single, Dual |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 113.98dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP727ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
