
Dual operational amplifier featuring rail-to-rail output for single-supply operation. Achieves 700kHz gain bandwidth product and 0.2V/µs slew rate. Offers high precision with 300µV input offset voltage and 110dB CMRR. Operates from 2.7V to 30V supply, with a 580µA operating supply current. Packaged in R-type, tape and reel, with 2500 units per reel.
Analog Devices OP727ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 5.5nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 580uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 290uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP727ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
