
IC QUAD OP-AMP, 300 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier
Sign in to ask questions about the Analog Devices OP747AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP747AR technical specifications.
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 700kHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP747AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
