
Precision operational amplifier featuring a single rail-to-rail output and single supply operation. This general-purpose amplifier offers a 700kHz bandwidth and 0.2V/µs slew rate. Key specifications include a 200µV input offset voltage, 5.5nA input bias current, 110dB CMRR, and 130dB PSRR. Operates from a minimum supply voltage of 1.35V up to a maximum of 30V, with a typical supply current of 300µA. Housed in a compact 3mm x 3mm MSOP package.
Analog Devices OP777ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 700kHz |
| Height | 0.85mm |
| Input Bias Current | 5.5nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 300uA |
| Supply Type | Single, Dual |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 113.98dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP777ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
