
Precision operational amplifier featuring a single rail-to-rail output, designed for single-supply operation. This general-purpose amplifier boasts a 700kHz gain bandwidth product and a 0.2V/µs slew rate. It offers excellent performance with a 110dB common mode rejection ratio and a 130dB power supply rejection ratio. The device operates from a minimum supply voltage of 1.35V up to a maximum of 30V, with a typical quiescent current of 350µA. Packaged in MSOP and supplied on tape and reel, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices OP777ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 5.5nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP777ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.