
The OP77AZ operational amplifier from Analog Devices is a through-hole mounted device with a CDIP package. It operates over a temperature range of -55°C to 125°C and is not radiation hardened. The amplifier has a voltage gain of 141.58dB.
Analog Devices OP77AZ technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 141.58dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP77AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.