High-precision operational amplifier featuring a low input offset voltage of 25 µV maximum and a unity gain bandwidth of 600 kHz nominal. This hermetically sealed, ceramic dual in-line package (CDIP8) component offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. It boasts a minimum voltage gain of 2,000,000 and a nominal slew rate of 0.3 V/µs. Designed with a voltage-feedback architecture, this single-function amplifier operates with a nominal supply voltage of ±15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP77AZ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 2000000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP77AZ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.