The OP77AZ/883C is a hermetically sealed operational amplifier in a CDIP package, suitable for through-hole mounting. It features a common mode rejection ratio of 140dB and an input bias current of 2nA. The op amp has a voltage gain of 141.58dB and a slew rate of 0.3V/µs. It operates over a temperature range of -55°C to 125°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP77AZ/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 140dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 141.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP77AZ/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.