The OP77EJ is a single operational amplifier from Analog Devices with a gain bandwidth product of 700kHz. It has an input bias current of 1.2nA and a voltage gain of 141.58dB. The device operates over a temperature range of -25°C to 85°C and is available in a TO-99 package for through-hole mounting. The OP77EJ is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP77EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 1.2nA |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 141.58dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP77EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.