Analog Devices OP77FJ technical specifications.
| Bandwidth | 600kHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 135.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP77FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.