
Ultralow offset voltage operational amplifier featuring 25µV input offset voltage and 2.8nA input bias current. This general-purpose, single-channel amplifier offers a 600kHz bandwidth and 135.56dB voltage gain. Designed for through-hole mounting in a TO-99-8 package, it operates from ±3V to ±22V dual supply voltages. Key performance metrics include 140dB CMRR and 123dB PSRR, with a slew rate of 0.3V/µs.
Analog Devices OP77FJZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 600kHz |
| Height | 4.7mm |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 10.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 123dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 135.56dB |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP77FJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
