
Ultralow offset voltage operational amplifier featuring a 25µV input offset voltage and 1.2nA input bias current. This general-purpose, single-channel op-amp offers a 600kHz bandwidth and 0.3V/µs slew rate. It operates with dual supply voltages from 3V to 18V, with a maximum of 22V, and exhibits a high 140dB common mode rejection ratio. The amplifier is constructed with BIPOLAR technology and comes in a Q package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP77FZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 600kHz |
| Height | 3.56mm |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 10.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 123dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 135.56dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP77FZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
