Analog Devices OP77NBC technical specifications.
| Package/Case | DIE |
| Common Mode Rejection Ratio | 140dB |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2mA |
| Power Supply Rejection Ratio (PSRR) | 123dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP77NBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.