Industrial-grade operational amplifier featuring an 8-pin TO-99 package. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 100,000 and a nominal unity gain bandwidth of 300 kHz. Key specifications include a maximum input offset voltage of 1500 µV, a nominal slew rate of 0.4 V/µs, and an average bias current of 2.5 nA. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from ±5V to ±8V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 2.5e-7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 3e-7 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 300 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |