Industrial-grade operational amplifier with a 0.3 MHz unity gain bandwidth and 0.4 V/µs slew rate. Features a 2500 µV maximum input offset voltage and 75 k V/V minimum voltage gain. This single-function, voltage-feedback amplifier operates from a nominal 5V supply, with supply voltage limits of ±8V. Housed in an 8-terminal PDIP package, it offers a 90 dB common-mode rejection ratio and 2 nA maximum bias current.
Sign in to ask questions about the Analog Devices OP80GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP80GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.000002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 300 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP80GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.