Industrial-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a minimum voltage gain of 75,000 and a nominal unity gain bandwidth of 300 kHz. It operates across a wide temperature range from -40°C to 85°C and supports dual supply voltages from ±5V to ±8V. The device boasts a maximum input offset voltage of 2500 µV and a nominal slew rate of 0.4 V/µs. Packaged in an 8-terminal PDSO (SO-8) plastic surface-mount package.
Sign in to ask questions about the Analog Devices OP80GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP80GS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.000002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 300 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP80GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.