
Single-channel operational amplifier featuring BIPOLAR technology, housed in a PDIP-8 through-hole package. Offers a 0.02 MHz bandwidth, 450 µV input offset voltage, and 25 nA input bias current. Key performance metrics include 80 dB common mode rejection ratio and 109.89 dB power supply rejection ratio. Operates across a wide supply voltage range from 1.6V to 36V, with a maximum dual supply voltage of 18V. Designed for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices OP90GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP90GP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Height | 3.43mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 450uV |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 109.89dB |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP90GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
