
Precision, low voltage micropower operational amplifier featuring a 20kHz bandwidth and 14µA operating supply current. This single-channel, general-purpose op-amp offers a 90dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio. It operates from a minimum dual supply voltage of 800mV up to a maximum of 18V, or a single supply from 1.6V to 36V. The component boasts a low input bias current of 25nA and an input offset voltage of 450µV, with a voltage gain of 118.06dB. Packaged in a PDIP for through-hole mounting, this bipolar technology amplifier is RoHS compliant.
Sign in to ask questions about the Analog Devices OP90GPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP90GPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Height | 3.43mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Supply Current | 9uA |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP90GPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
