
General purpose operational amplifier featuring a single channel and BIPOLAR technology. Offers a low input offset voltage of 125µV and a maximum offset of 675µV. Operates with a wide supply voltage range from 1.6V to 36V, with a typical dual supply range of 800mV to 18V. Achieves a 0.02MHz bandwidth, 0.012V/µs slew rate, and 118.06dB voltage gain. Packaged in an 8-pin SOIC surface mount configuration with dimensions of 5mm length, 4mm width, and 1.5mm height.
Sign in to ask questions about the Analog Devices OP90GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP90GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.5mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 5mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 109.89dB |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP90GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
