
General purpose operational amplifier featuring a 450µV maximum input offset voltage and 80dB common mode rejection ratio. This single-channel, bipolar technology IC offers a 0.02MHz bandwidth and 0.012V/µs slew rate. It operates from a minimum supply voltage of 1.6V up to a maximum of 36V, with a dual supply range of 800mV to 18V. The component is housed in an 8-pin SOIC surface mount package, delivering 5mA output current per channel and consuming 14µA operating supply current.
Analog Devices OP90GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14uA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109.89dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP90GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.