
General purpose operational amplifier featuring a single channel and bipolar technology. Offers a low input offset voltage of 450µV and a typical input bias current of 4nA. Operates with a wide supply voltage range from 1.6V to 36V, with a maximum dual supply voltage of 18V. Provides a bandwidth of 0.02MHz and a slew rate of 0.012V/µs. Packaged in an 8-pin SOIC surface mount configuration.
Analog Devices OP90GS-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14uA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109.89dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP90GS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
