
Precision operational amplifier featuring a 20kHz bandwidth and 14µA operating supply current. This single-channel, surface-mount device offers a 450µV input offset voltage and 25nA input bias current. It supports single or dual supply operation from 1.6V to 36V, with a maximum input voltage of 13.5V. The amplifier boasts a 90dB common mode rejection ratio and 70dB power supply rejection ratio, packaged in a 5mm x 4mm x 1.5mm SOIC case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP90GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP90GSZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Height | 1.5mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14uA |
| Output Current per Channel | 5mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Supply Current | 14uA |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP90GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
