
Precision, low voltage micropower operational amplifier featuring a 20kHz bandwidth and 118.06dB voltage gain. This single-channel, general-purpose op-amp operates from a minimum supply voltage of 1.6V up to a maximum of 36V, with a dual supply range of 800mV to 18V. Key specifications include a 450µV input offset voltage, 25nA input bias current, 90dB common mode rejection ratio, and 70dB power supply rejection ratio. Designed for surface mount applications in a SOIC package, it offers a 0.012V/µs slew rate and a low operating supply current of 14µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP90GSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP90GSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14uA |
| Output Current per Channel | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP90GSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
