The OP97EN8 is a single-channel general purpose operational amplifier from Analog Devices. It features a -3dB bandwidth of 900kHz and an input bias current of 30pA. The device is available in a DIP package and is suitable for through-hole mounting. The OP97EN8 operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 380uA. Note that this device contains lead and is not lead-free.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 0.2V/µs |
| RoHS | Compliant |