
High precision, general-purpose operational amplifier featuring a 900kHz bandwidth and 0.2V/µs slew rate. This single-channel amplifier offers exceptional performance with a 132dB common mode rejection ratio and 132dB power supply rejection ratio. It operates with dual supply voltages from ±2V to ±20V, exhibiting low input bias current of 30pA and input offset voltage of 25µV. The amplifier boasts a 17nV/√Hz input voltage noise density and a quiescent current of 600µA.
Analog Devices OP97EPZ technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 132dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 900kHz |
| Height | 3.43mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP97EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
