
High precision, low power operational amplifier featuring a 900kHz -3dB bandwidth and gain bandwidth product. This general-purpose amplifier offers a 25µV input offset voltage and 17nV/√Hz input voltage noise density. It operates with dual supply voltages from ±2V to ±20V, with a maximum supply voltage of 40V. The amplifier boasts a 132dB common mode rejection ratio and power supply rejection ratio, with a slew rate of 0.2V/µs. Single channel, bipolar technology, packaged in a 7.24mm x 9.27mm x 3.43mm case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP97FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP97FP technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 132dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 900kHz |
| Height | 3.43mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 380uA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP97FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.