
High precision, low power operational amplifier featuring a 900kHz gain bandwidth product and 0.2V/µs slew rate. This single-channel, general-purpose amplifier offers exceptional performance with a 25µV input offset voltage and 30pA input bias current. Achieving a 132dB common mode rejection ratio and power supply rejection ratio, it operates across a wide dual supply voltage range of 2V to 20V. The bipolar technology ensures reliable operation from -55°C to 125°C, with a maximum supply current of 600µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP97FPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 132dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 900kHz |
| Height | 3.43mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 400uA |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP97FPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
